| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TDP43ME-RS |
| Overall Width: | 0 in, 0 mm |
| Overall Length: | 0 m, 0 ft |
| Product: | Label Printer Accessories |
| SKU: | PANTDP43ME-RS |
TDP43ME-RS
| Heilind Number: | PANTDP43ME-RS |
| Manufacturer: | Panduit |
| Manufacturer Number: | TDP43ME-RS |
| ECAD Model: |
Description:
External label roll stand for TDP43ME printer; used to rear feed labels that are supplied on 3" cores.
More >>Specifications
Detailed Description
Enhance your TDP43ME printer's functionality with this External Label Roll Stand. Designed for convenient rear feeding of labels housed on 3" cores, this accessory streamlines your labeling process. Perfect for optimizing efficiency in various industries, it's a must-have for seamless label printing. Designed with quality and convenience in mind, this stand is a reliable addition to your workspace.

