| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W28-15SW |
| Overall Width: | 8.9 in, 226 mm |
| Overall Height: | 6.8 in, 173 mm |
| Product: | Desktop Label Printers |
| SKU: | PANTDP43ME/AUS |
MS3451W28-15SW
| Heilind Number: | PANTDP43ME/AUS |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W28-15SW |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The desktop printer for Australia usage has 300 dpi resolution and 4" (101.6 mm) per second maximum print speed. It includes Easy-Mark PlusTM Labeling Software, RMEH4BL black hybrid ribbon, a USB cable, a user manual, quick start card, a driver disk, and a Australian power cord. It is 6.8" (173 mm) high and 8.9" (226 mm) wide. It weighs 6 Ibs. (2.72 kg).
More >>Specifications
Detailed Description
Elevate your labeling game with this high-performance desktop printer designed for Australian usage. Boasting a crisp 300 dpi resolution and a swift 4" (101.6 mm) per second maximum print speed, it ensures efficiency without compromising on quality. The package includes essential components such as Easy-Mark PlusTM Labeling Software, RMEH4BL black hybrid ribbon, a USB cable, user manual, quick start card, driver disk, and an Australian power cord. Compact and lightweight at 6.8" (173 mm) high and 8.9" (226 mm) wide, it's perfect for any workspace. Say goodbye to tedious labeling tasks and hello to seamless, professional results with this standout device.

