| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TDP43ME/E-KIT |
| Overall Width: | 226 mm, 8.9 in |
| Overall Height: | 173 mm, 6.8 in |
| Product: | Desktop Label Printers |
| SKU: | PANTDP43ME/E-KIT |
TDP43ME/E-KIT
| Heilind Number: | PANTDP43ME/E-KIT |
| Manufacturer: | Panduit |
| Manufacturer Number: | TDP43ME/E-KIT |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Printer kit for TDP43ME contains a 300 dpi printer, Panduit® Easy-Mark PlusTM Labeling Software, an RMEH4BL hybrid black ribbon, an AC power adapter with EuroPlug cord, a USB cable, user manual, quick start card, the TDP43ME-RS Roll Stand, the TDP43ME-CASE, a driver disk and one roll of S100X150VATY labels. It is for international usage.
More >>Specifications
Detailed Description
Enhance your labeling efficiency with the Printer Kit for TDP43ME, a comprehensive solution for international usage. This kit includes a high-quality 300 dpi printer, Panduit® Easy-Mark PlusTM Labeling Software for seamless design, an RMEH4BL hybrid black ribbon for professional printing, and essential accessories like an AC power adapter with EuroPlug cord and USB cable. With the TDP43ME-RS Roll Stand and TDP43ME-CASE for convenient organization and storage, you'll have everything you need at your fingertips. The package also includes a driver disk and user manual for easy setup, along with a roll of S100X150VATY labels to get you started. Elevate your labeling process with this all-in-one kit.

