TF10EI-X

Heilind Number:PANTF10EI-X
Manufacturer:Panduit
Manufacturer Number:TF10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD10 raceway, Electric Ivory, ABS, Length 3.4 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:3.4 in, 86.4 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF10EI-X

Detailed Description

Enhance cable management efficiency with this Tee fitting designed for seamless integration with LD10 raceway systems. Crafted from durable ABS in an Electric Ivory hue, this fitting boasts a length of 3.4 inches, making it ideal for routing wires with precision. Featuring a convenient Snap-On mount type, installation is a breeze. With an overall width of 1.6 inches and an overall height of 0.91 inches, it offers a compact yet functional solution for organizing low voltage cables. Manufactured with rigid PVC material, it ensures long-lasting performance. RoHS compliant for environmental responsibility, this fitting is a must-have for any wiring project.