TF10IG-X

Heilind Number:PANTF10IG-X
Manufacturer:Panduit
Manufacturer Number:TF10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD10 raceway, International Gray, ABS, Length 3.4 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:3.4 in, 86.4 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF10IG-X

Detailed Description

Enhance cable management efficiency with this Tee fitting designed for seamless integration with LD10 raceway systems. Crafted from durable ABS in a sleek International Gray finish, this fitting ensures a professional and uniform look. With a convenient Snap-On mount type, installation is quick and hassle-free. Its compact dimensions of 3.4 inches in length, 1.6 inches in width, and a height of .91 inches make it ideal for confined spaces. Made of high-quality Rigid PVC, it guarantees long-lasting performance. This essential accessory is perfect for organizing low voltage wiring, meeting RoHS compliance standards for environmental responsibility. Upgrade your wire and cable management setup with this reliable Single Channel Raceway component.