TF10IW-X

Heilind Number:PANTF10IW-X
Manufacturer:Panduit
Manufacturer Number:TF10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD10 raceway, Off White, ABS, Length 3.4 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:3.4 in, 86.4 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF10IW-X

Detailed Description

Easily connect and branch your wiring with this Tee fitting designed for LD10 raceways. Crafted from durable ABS in a sleek Off White finish, this fitting offers seamless integration for your cable management needs. With a snap-on mount type, installation is quick and hassle-free. The 3.4-inch length provides ample space for efficient organization. Made of rigid PVC, this fitting ensures long-lasting performance. Perfect for low voltage applications, it complies with RoHS standards for environmental responsibility. Upgrade your wire and cable management setup with this essential component.