TF10WH-X

Heilind Number:PANTF10WH-X
Manufacturer:Panduit
Manufacturer Number:TF10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD10 raceway, White, ABS, Length 3.4 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF10WH-X
Color:White
Mount Type:Snap-On
Overall Width:1.6 in, 40.6 mm
Overall Height:23.1 mm, .91 in
Overall Length:3.4 in, 86.4 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF10WH-X

Detailed Description

Enhance cable organization effortlessly with this Tee fitting designed for seamless integration with LD10 raceway systems. Crafted from durable ABS in a pristine white finish, this fitting boasts a length of 3.4 inches and a sleek snap-on mount type for easy installation. Its compact dimensions of 1.6 inches in width and 0.91 inches in height make it ideal for low voltage applications, ensuring efficient wire management. Constructed from rigid PVC, it guarantees long-lasting performance, making it a reliable choice for any wiring project. Elevate your wire and cable management with this essential component, perfect for creating a neat and tidy setup in any space.