TF3EI-E

Heilind Number:PANTF3EI-E
Manufacturer:Panduit
Manufacturer Number:TF3EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD3 raceway, Electric Ivory, ABS, Length 1.82 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF3EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.83 in, 71.9 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.82 in, 46.2 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF3EI-E

Detailed Description

Easily incorporate tee fittings into your cable management system with this Electric Ivory LD3 raceway accessory. Crafted from durable ABS material, it ensures reliable performance and longevity. The snap-on mount type allows for effortless installation, while the compact dimensions of 1.82 inches in length, 2.83 inches in width, and 0.44 inches in height make it suitable for various applications. Designed for use with low voltage setups, this tee fitting is an essential component for organizing and protecting cables. Compliant with RoHS regulations, it also prioritizes environmental sustainability. Upgrade your wiring duct system with this high-quality accessory for efficient and tidy cable routing.