TF3IW-E

Heilind Number:PANTF3IW-E
Manufacturer:Panduit
Manufacturer Number:TF3IW-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD3 raceway, Off White, ABS, Length 1.82 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF3IW-E
Color:Off White1
Mount Type:Snap-On1
Overall Width:2.83 in, 71.9 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.82 in, 46.2 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF3IW-E

Detailed Description

Enhance your wire and cable management system with this Tee fitting designed for seamless integration with LD3 raceway. Crafted from durable ABS in a sleek Off White finish, this fitting measures 1.82 inches in length, with an overall width of 2.83 inches and a height of 0.44 inches, ensuring a secure and neat installation. The Snap-On mount type simplifies setup, while the rigid PVC material guarantees long-lasting performance. Perfect for low voltage applications, this Tee fitting is RoHS compliant, offering both functionality and environmental responsibility in one essential accessory. Elevate your wiring duct setup with the superior quality of our Single Channel Raceway products.