TF3WH-E

Heilind Number:PANTF3WH-E
Manufacturer:Panduit
Manufacturer Number:TF3WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD3 raceway, White, ABS, Length 1.82 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF3WH-E
Color:White
Mount Type:Snap-On1
Overall Width:2.83 in, 71.9 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.82 in, 46.2 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF3WH-E

Detailed Description

Easily integrate cables with our Tee fitting designed for LD3 raceways. Crafted from durable ABS in a sleek white finish, this fitting ensures seamless cable management. With a snap-on mount type, installation is quick and hassle-free. The compact design, measuring 1.82 inches in length, allows for efficient organization of cables. Made from rigid PVC, it guarantees long-lasting performance. Perfect for low voltage applications, this RoHS-compliant fitting is a reliable solution for your wiring needs. Explore our range of Wire & Cable Management Products for more essential accessories.