TF5EI-E

Heilind Number:PANTF5EI-E
Manufacturer:Panduit
Manufacturer Number:TF5EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD5 raceway, Electric Ivory, ABS, Length 1.84 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF5EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.58 in, 65.7 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.84 in, 46.6 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF5EI-E

Detailed Description

Enhance cable management efficiency with this Tee fitting designed for seamless integration with LD5 raceway systems. Crafted from durable ABS in Electric Ivory, it offers a sleek and professional appearance. With a snap-on mount type for easy installation, it measures 1.84 inches in length, making it ideal for low voltage applications. Compliant with RoHS standards, this rigid PVC fitting ensures both performance and environmental responsibility. Perfect for organizing cables in a variety of settings, it's a must-have accessory for any wiring project.