TF5IG-E

Heilind Number:PANTF5IG-E
Manufacturer:Panduit
Manufacturer Number:TF5IG-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD5 raceway, International Gray, ABS, Length 1.84 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF5IG-E
Color:International Gray
Mount Type:Snap-On1
Overall Width:2.58 in, 65.7 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.84 in, 46.6 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF5IG-E

Detailed Description

Enhance your wire and cable management system with this Tee fitting designed for seamless integration with LD5 raceway. Crafted from durable ABS material in an International Gray hue, this fitting ensures both performance and aesthetic appeal. With a length of 1.84 inches, it offers a perfect solution for organizing cables in low voltage applications. The Snap-On mount type makes installation a breeze, while the overall dimensions of 2.58 x 0.58 x 1.84 inches provide ample space for cable routing. RoHS compliant and meticulously crafted, this Tee fitting is a must-have accessory for efficient and professional wiring setups.