TF5WH-E

Heilind Number:PANTF5WH-E
Manufacturer:Panduit
Manufacturer Number:TF5WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD5 raceway, White, ABS, Length 1.84 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TF5WH-E
Color:White
Mount Type:Snap-On1
Overall Width:2.58 in, 65.7 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.84 in, 46.6 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTF5WH-E

Detailed Description

Enhance cable organization with this Tee fitting tailored for seamless integration with LD5 raceway systems. Crafted from durable white ABS, it ensures long-lasting performance in low voltage settings. The Snap-On1 mount type allows for effortless installation, while its compact dimensions of 1.84 inches in length, 2.58 inches in width, and 0.58 inches in height make it versatile for various setups. Made of rigid PVC, it guarantees sturdiness and reliability. RoHS compliant, this fitting prioritizes environmental responsibility. Upgrade your wire and cable management with this essential accessory, perfect for professional or DIY projects.