TFC10EI-X

Heilind Number:PANTFC10EI-X
Manufacturer:Panduit
Manufacturer Number:TFC10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD10 and LDPH10 raceway, Electric Ivory, ABS, Length 4.73 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFC10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:4.73 in, 120.1 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTFC10EI-X

Detailed Description

Enhance cable management with our Tee fitting, designed for seamless integration with LD10 and LDPH10 raceways. Crafted from durable ABS in a sleek Electric Ivory finish, this fitting ensures a secure and professional installation. With a length of 4.73 inches and a Snap-On1 mount type, it offers versatility in positioning. The overall dimensions of 1.62 inches in width, .93 inches in height, and 120.1 mm in length make it suitable for various applications. Made of rigid PVC, it guarantees long-lasting performance. Perfect for low voltage setups, this fitting is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your wire and cable organization with this essential component.