TFC10IG-X

Heilind Number:PANTFC10IG-X
Manufacturer:Panduit
Manufacturer Number:TFC10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD10 and LDPH10 raceway, International Gray, ABS, Length 4.73 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFC10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:4.73 in, 120.1 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTFC10IG-X

Detailed Description

Enhance cable management efficiency with this Tee fitting designed for seamless integration with LD10 and LDPH10 raceways. Crafted from durable ABS material in a sleek International Gray finish, this fitting guarantees both functionality and aesthetic appeal. Its snap-on mount type ensures quick and hassle-free installation, while its generous dimensions of 4.73 inches in length, 1.62 inches in width, and .93 inches in height provide ample space for cable organization. Manufactured from rigid PVC, it offers long-lasting durability and reliability. Perfect for low voltage applications, this Tee fitting is an essential component for maintaining tidy and organized wiring setups in any environment.