TFC10WH-X

Heilind Number:PANTFC10WH-X
Manufacturer:Panduit
Manufacturer Number:TFC10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD10 and LDPH10 raceway, White, ABS, Length 4.73 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFC10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:4.73 in, 120.1 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTFC10WH-X

Detailed Description

Easily connect LD10 and LDPH10 raceways with this Tee fitting in White ABS. Designed for seamless integration, this fitting has a length of 4.73 inches and features a convenient Snap-On mount type for effortless installation. Its rigid PVC construction ensures durability, making it ideal for low voltage applications. RoHS compliant, it meets stringent environmental standards, offering peace of mind. Perfect for efficient wire and cable management, this Tee fitting is a must-have accessory for your wiring duct system.