| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TFC3EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.23 in, 56.6 mm |
| Overall Height: | .47 in, 11.9 mm |
| Overall Length: | 3.6 in, 91.4 mm |
| Material: | Rigid PVC |
| Fitting Type: | Tee |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANTFC3EI-X |
TFC3EI-X
| Heilind Number: | PANTFC3EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | TFC3EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Tee fitting for use with LD3, LDPH3, and LDS3 raceway, Electric Ivory, ABS, Length 3.6 in.
More >>Specifications
Detailed Description
Enhance cable organization with our Electric Ivory Tee fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS material, this fitting measures 3.6 inches in length and features a convenient Snap-On mount type for easy installation. Its rigid PVC construction ensures long-lasting performance, making it ideal for low voltage applications. Perfect for maintaining tidy wire management, this Tee fitting is a must-have accessory in any wiring setup. Elevate your cable routing efficiency with this essential component from our Single Channel Raceway collection.

