| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TFC3WH-X |
| Color: | White |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.23 in, 56.6 mm |
| Overall Height: | .47 in, 11.9 mm |
| Overall Length: | 3.6 in, 91.4 mm |
| Material: | Rigid PVC |
| Fitting Type: | Tee |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANTFC3WH-X |
TFC3WH-X
| Heilind Number: | PANTFC3WH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | TFC3WH-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Tee fitting for use with LD3, LDPH3, and LDS3 raceway, White, ABS, Length 3.6 in.
More >>Specifications
Detailed Description
Enhance cable management efficiency with this Tee fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS in a crisp white hue, it offers a sleek and professional aesthetic. The Snap-On1 mount type ensures easy installation, while the rigid PVC construction guarantees long-lasting performance. With an overall width of 2.23 inches, height of 0.47 inches, and length of 3.6 inches, it accommodates various cable routing needs. Ideal for low voltage setups, this fitting is a must-have accessory in any wire and cable management toolkit.

