TFC5EI-X

Heilind Number:PANTFC5EI-X
Manufacturer:Panduit
Manufacturer Number:TFC5EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD5, LDPH5, and LDS5 raceway, Electric Ivory, ABS, Length 2.58 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFC5EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:4.04 in, 102.6 mm
Overall Height:.64 in, 16.3 mm
Overall Length:2.58 in, 65.5 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTFC5EI-X

Detailed Description

Enhance cable management efficiency with this Tee fitting designed for seamless integration with LD5, LDPH5, and LDS5 raceway systems. Crafted from durable ABS in a sleek Electric Ivory finish, this fitting boasts a length of 2.58 inches and a snap-on mount type for easy installation. Its rigid PVC construction ensures longevity, making it ideal for low voltage applications. RoHS compliant and meticulously engineered, it's a must-have accessory for organizing wires in commercial and industrial settings. Elevate your wire and cable management game with this essential component.