TFC5WH-X

Heilind Number:PANTFC5WH-X
Manufacturer:Panduit
Manufacturer Number:TFC5WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD5, LDPH5, and LDS5 raceway, White, ABS, Length 2.58 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFC5WH-X
Color:White
Mount Type:Snap-On1
Overall Width:4.04 in, 102.6 mm
Overall Height:.64 in, 16.3 mm
Overall Length:2.58 in, 65.5 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTFC5WH-X

Detailed Description

Enhance cable organization with this Tee fitting designed for seamless integration with LD5, LDPH5, and LDS5 raceways. Crafted from durable ABS, it ensures long-lasting performance in low voltage applications. The snap-on mount type facilitates easy installation, while the white color adds a sleek touch to any setup. With an overall width of 102.6mm and a length of 65.5mm, it offers ample space for cable management. RoHS compliance guarantees eco-friendly operation, making it a reliable choice for wire and cable management projects. Elevate your setup with this essential component from our Single Channel Raceway collection.