TFX10EI-X

Heilind Number:PANTFX10EI-X
Manufacturer:Panduit
Manufacturer Number:TFX10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LDPH10 raceway only, Electric Ivory, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFX10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:4.73 in, 120.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANTFX10EI-X

Detailed Description

Enhance cable management efficiency with this Tee fitting designed for seamless integration with LDPH10 raceway systems. Crafted from durable ABS material in an Electric Ivory finish, this fitting ensures both functionality and aesthetic appeal. With a length of 3.18 inches, it offers ample space for cable routing. Featuring a Snap-On mount type, installation is quick and hassle-free. The overall dimensions of 120.1mm in width, 23.6mm in height, and 80.8mm in length make it suitable for various applications. Manufactured from rigid PVC, it guarantees long-lasting performance. Ideal for use in power-rated environments, this fitting is a must-have accessory for efficient wire and cable organization. Explore our full range of Wiring Duct & Accessories for comprehensive cable management solutions.