TFX10IG-X

Heilind Number:PANTFX10IG-X
Manufacturer:Panduit
Manufacturer Number:TFX10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LDPH10 raceway only, International Gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFX10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:4.73 in, 120.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANTFX10IG-X

Detailed Description

Enhance cable management efficiency with our Tee fitting, specifically designed for seamless integration with LDPH10 raceways. Crafted from rigid PVC in a sleek International Gray hue, this fitting boasts a Snap-On1 mount type for easy installation. With an overall width of 120.1 mm and a low profile height of 23.6 mm, it offers a discreet yet effective solution for organizing cables. Its durable construction and Power Rated raceway compatibility make it ideal for commercial and industrial settings. Elevate your wire management system with this essential component, ensuring a tidy and professional setup.