TFX10IW-X

Heilind Number:PANTFX10IW-X
Manufacturer:Panduit
Manufacturer Number:TFX10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LDPH10 raceway only, Off White, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFX10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:4.73 in, 120.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANTFX10IW-X

Detailed Description

Upgrade your wire and cable management system with the Tee fitting designed for seamless integration with LDPH10 raceway. Crafted from durable ABS material in a sleek Off White finish, this fitting ensures a professional look while offering easy installation with its Snap-On mount type. Measuring 3.18 inches in length, it provides ample space for efficient cable organization. With overall dimensions of 120.1mm in width, 23.6mm in height, and 80.8mm in length, it is perfect for power-rated applications. Trust in the quality of this rigid PVC fitting, a essential component for your Single Channel Raceway setup. Upgrade your wire and cable management system with the Tee fitting designed for seamless integration with LDPH10 raceway. Crafted from durable ABS material in a sleek Off White finish, this fitting ensures a professional look while offering easy installation with its Snap-On mount type. Measuring 3.18 inches in length, it provides ample space for efficient cable organization. With overall dimensions of 120.1mm in width, 23.6mm in height, and 80.8mm in length, it is perfect for power-rated applications. Trust in the quality of this rigid PVC fitting, a essential component for your Single Channel Raceway setup.