TFX10WH-X

Heilind Number:PANTFX10WH-X
Manufacturer:Panduit
Manufacturer Number:TFX10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LDPH10 raceway only, White, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFX10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:4.73 in, 120.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANTFX10WH-X

Detailed Description

Easily connect and branch off your LDPH10 raceway with our Tee fitting, designed for seamless integration. Its durable ABS construction in a sleek white finish ensures both reliability and aesthetic appeal. With a length of 3.18 inches, it provides ample space for cable management. Thanks to its Snap-On mount type, installation is quick and hassle-free. This essential accessory, part of our Single Channel Raceway collection, is ideal for power-rated applications. Upgrade your wire and cable management setup with this high-quality Tee fitting.