TFX3EI-X

Heilind Number:PANTFX3EI-X
Manufacturer:Panduit
Manufacturer Number:TFX3EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 2.23 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFX3EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:3.6 in, 91.4 mm
Overall Height:.47 in, 11.9 mm
Overall Length:2.23 in, 56.6 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANTFX3EI-X

Detailed Description

Enhance your wire and cable management system with this tee fitting, designed for seamless integration with LDPH3 and LDS3 raceways. Crafted from durable ABS material in an Electric Ivory hue, this fitting guarantees both functionality and aesthetic appeal. Its snap-on mount type ensures easy installation, while its compact dimensions of 2.23 inches in length, 3.6 inches in width, and 0.47 inches in height make it versatile for various applications. Manufactured from rigid PVC, it offers robust support and durability. Perfect for power-rated raceways, this tee fitting is a must-have accessory for efficient wiring duct and cover systems. Elevate your organization and cable management with this essential product.