TFX3IW-X

Heilind Number:PANTFX3IW-X
Manufacturer:Panduit
Manufacturer Number:TFX3IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LDPH3 and LDS3 raceway, Off White, ABS, Length 2.23 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFX3IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:3.6 in, 91.4 mm
Overall Height:.47 in, 11.9 mm
Overall Length:2.23 in, 56.6 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANTFX3IW-X

Detailed Description

Enhance cable management efficiency with this Tee fitting, designed for seamless compatibility with LDPH3 and LDS3 raceways. Crafted from durable ABS in an elegant Off White hue, it offers a sleek and professional aesthetic while ensuring reliable performance. The Snap-On mount type simplifies installation, while the compact dimensions of 3.6" in width, 0.47" in height, and 2.23" in length make it versatile for various applications. Constructed from rigid PVC, this fitting guarantees long-lasting durability, ideal for power-rated raceways. Upgrade your wire and cable organization with this essential Wiring Duct & Duct Cover accessory.