TFX3WH-X

Heilind Number:PANTFX3WH-X
Manufacturer:Panduit
Manufacturer Number:TFX3WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.23 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFX3WH-X
Color:White
Mount Type:Snap-On1
Overall Width:3.6 in, 91.4 mm
Overall Height:.47 in, 11.9 mm
Overall Length:2.23 in, 56.6 mm
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANTFX3WH-X

Detailed Description

Upgrade your wire and cable management system with the Tee fitting designed for seamless integration with LDPH3 and LDS3 raceways. Crafted from durable ABS material in a crisp white finish, this fitting guarantees both strength and style. With a length of 2.23 inches, it offers ample space for efficient routing. The Snap-On1 mount type ensures easy installation, while the overall dimensions of 3.6 inches in width, 0.47 inches in height, and 2.23 inches in length cater to various setup requirements. Constructed from rigid PVC, it's built to last and is compliant with RoHS regulations for environmental responsibility. Whether for power-rated applications or general wiring duct needs, this Tee fitting from our Single Channel Raceway collection is a must-have accessory for organized and professional cable management.