| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit THM1SC-M |
| Color: | Natural |
| Overall Width: | .38 in, 9.6 mm |
| Overall Height: | .74 in, 18.8 mm |
| Overall Length: | .98 in, 24.9 mm |
| Material: | Nylon 6.6 |
| Width: | 0.38 in, 9.6 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTHM1SC-M |
THM1SC-M
| Heilind Number: | PANTHM1SC-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | THM1SC-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The harness cable tie mount in natural color is applied with a fir tree push barb. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure and organize your cables with our Harness Cable Tie Mount. Crafted from durable nylon 6.6 in a natural color, this mount is designed for optimal mechanical strength, heat, and wear resistance. Featuring a convenient fir tree push barb for easy installation, it ensures a secure hold in indoor environments. Each package contains 1000 mounts, making it ideal for large-scale cable management projects. Take the hassle out of cable organization with this reliable and efficient solution.

