| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit THM1SC-M30 |
| Color: | Black |
| Overall Width: | .38 in, 9.6 mm |
| Overall Height: | .74 in, 18.8 mm |
| Overall Length: | .98 in, 24.9 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Width: | 0.38 in, 9.6 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTHM1SC-M30 |
THM1SC-M30
| Heilind Number: | PANTHM1SC-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | THM1SC-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The harness cable tie mount in black is applied with a fir tree push barb. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor and high-temperature environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure and organize cables with our Harness Cable Tie Mount in black. Featuring a convenient fir tree push barb design, it ensures quick and reliable installation. Crafted from heat-stabilized nylon 6.6, this mount guarantees enhanced durability, making it ideal for indoor and high-temperature environments. Each package contains 1000 mounts, perfect for large-scale projects. Stay organized and efficient with this essential wire management solution.

