| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit THMSC35-C30 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .68 in, 17.3 mm |
| Overall Length: | 1.54 in, 39.1 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Width: | 9.4 mm, 0.37 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTHMSC35-C30 |
THMSC35-C30
| Heilind Number: | PANTHMSC35-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | THMSC35-C30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The harness cable tie mount in black is applied with a fir tree push barb. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor and high-temperature environments. It comes in packages of 100, Black.
More >>Specifications
Detailed Description
Secure cables with ease using our Harness Cable Tie Mount in black, featuring a convenient fir tree push barb for effortless installation. Crafted from durable heat-stabilized nylon 6.6, this mount ensures enhanced mechanical strength, heat and wear resistance, making it ideal for both indoor and high-temperature environments. Each package contains 100 mounts, offering a reliable solution for organizing and securing cables. With an operating temperature range from -60°C to 85°C, and a flammability rating of UL94V-2, you can trust in the safety and performance of this essential cable management tool. RoHS compliant and measuring at .37" in width, .68" in height, and 1.54" in length, it provides a versatile and efficient solution for all your cable tie needs.

