| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit THMSC35F-M30 |
| Color: | Black |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .68 in, 17.3 mm |
| Overall Length: | 1.54 in, 39.1 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Width: | 0.37 in, 9.4 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTHMSC35F-M30 |
THMSC35F-M30
| Heilind Number: | PANTHMSC35F-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | THMSC35F-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree harness mount is black and is 1.54" (39.1 mm) long. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor and high-temperature environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance your cable management system with our durable fir tree harness mount in sleek black. Crafted from heat-stabilized nylon 6.6, this mount boasts superior mechanical strength, heat and wear resistance, and stiffness, perfect for indoor and high-temperature environments. Measuring 1.54 inches in length, it securely holds cables in place for efficient organization. Each package contains 1000 mounts, ensuring you have an ample supply for your needs. Upgrade your setup with this reliable cable tie mount.

