| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit THMSC55H04-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .35 in, 9 mm |
| Overall Height: | .38 in, 9.8 mm |
| Overall Length: | 2.2 in, 55 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Width: | .35 in, 9 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTHMSC55H04-M30 |
THMSC55H04-M30
| Heilind Number: | PANTHMSC55H04-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | THMSC55H04-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree harness mount is black and is 2.20" (55 mm) long. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance cable management with our durable fir tree harness mount, designed for efficient organization in indoor settings. Crafted from heat-stabilized nylon 6.6, this black mount offers superior mechanical strength, heat and wear resistance, and stiffness. Measuring 2.20" in length, it securely holds cables in place and comes in convenient packages of 1000. With a maximum operating temperature of 115°C and a minimum of -40°C, it ensures reliability in diverse environments. UL94V-2 rated for flammability, this cable tie mount is a dependable choice for various applications. Explore our range of Wire & Cable Management Products for all your organization needs.

