| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit THMSP25-C30 |
| Color: | Black |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .16 in, 4.1 mm |
| Overall Length: | 1.54 in, 39.1 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Width: | 9.4 mm, 0.37 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTHMSP25-C30 |
THMSP25-C30
| Heilind Number: | PANTHMSP25-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | THMSP25-C30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The CLT harness cable tie mount in black is applied with a push barb and is 0.54" (13.7 mm) in height. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor and high-temperature environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our CLT harness cable tie mount in sleek black. Featuring a convenient push barb for easy installation, this mount stands at a compact 0.54" height, perfect for tidy cable management. Crafted from durable heat-stabilized nylon 6.6, it offers enhanced strength, heat resistance, and stiffness, ideal for both indoor and high-temperature settings. Each pack contains 100 mounts, ensuring ample supply for your needs. Streamline your setup with this essential cable management solution.

