TLBP1R-V10

Heilind Number:PANTLBP1R-V10
Manufacturer:Panduit
Manufacturer Number:TLBP1R-V10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1RU tool-less blanking panel, round hole 19" (483mm) width for tapped rails.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TLBP1R-V10
Color:White
Accessory Type:Tool-Less Blanking Panels
Overall Width:19 in, 482.6 mm
Overall Height:1.76 in, 44.7 mm
Overall Depth:2 in, 50.8 mm
Product Type:Blanking Panel
SKU:PANTLBP1R-V10

Detailed Description

Enhance the efficiency and aesthetics of your cabinet or enclosure with our Tool-Less Blanking Panels in sleek white. Designed for easy installation, these panels measure 19 inches in width, 1.76 inches in height, and 2 inches in depth, fitting seamlessly into standard setups. Eliminate gaps and improve airflow management with this essential accessory, perfect for maintaining optimal performance in your IT infrastructure. Upgrade your workspace today with these versatile and durable panels.