TLBP1S-V

Heilind Number:PANTLBP1S-V
Manufacturer:Panduit
Manufacturer Number:TLBP1S-V
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1RU tool-less blanking panel, square hole 19" (483mm) width for 3/8" cage nut holes (may be used with or without cage nuts installed)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TLBP1S-V
Color:Black
Accessory Type:Tool-Less Blanking Panels
Overall Width:19 in, 482.6 mm
Overall Height:1.76 in, 44.7 mm
Overall Depth:2 in, 50.8 mm
Product Type:Blanking Panel
SKU:PANTLBP1S-V

Detailed Description

Enhance the efficiency and aesthetics of your server or networking cabinet with our Tool-Less Blanking Panels in sleek black. Designed for easy installation in standard 19-inch racks, these panels help maintain optimal airflow and prevent hot spots by covering unused rack spaces. With a slim profile of 1.76 inches in height and 2 inches in depth, they seamlessly integrate into your setup. Made with RoHS-compliant materials, they are not only environmentally friendly but also guarantee high quality and durability. Upgrade your cabinet with these essential accessories for a clean and organized workspace.