TLBP2R-V10

Heilind Number:PANTLBP2R-V10
Manufacturer:Panduit
Manufacturer Number:TLBP2R-V10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2RU tool-less blanking panel, round hole 19" (483mm) width for tapped rails.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TLBP2R-V10
Color:White
Accessory Type:Tool-Less Blanking Panels
Overall Width:19 in, 482 mm
Overall Height:3.47 in, 88.1 mm
Overall Depth:2 in, 50.8 mm
Product Type:Blanking Panel
SKU:PANTLBP2R-V10

Detailed Description

Enhance the efficiency of your cabinet or rack setup with our Tool-Less Blanking Panels in sleek white. Designed for seamless integration, these panels boast a width of 19 inches and a height of 3.47 inches, making them a perfect fit for standard enclosures. With a depth of 2 inches, they provide essential coverage and protection for unused spaces, promoting optimal airflow and organization within your system. Say goodbye to clutter and hello to a streamlined, professional environment with these essential accessories.