TLBP2S-V

Heilind Number:PANTLBP2S-V
Manufacturer:Panduit
Manufacturer Number:TLBP2S-V
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2RU tool-less blanking panel, square hole 19" (483mm) width for 3/8" cage nut holes (may be used with or without cage nuts installed)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TLBP2S-V
Color:Black
Accessory Type:Tool-Less Blanking Panels
Overall Width:19 in, 482 mm
Overall Height:3.47 in, 88.1 mm
Overall Depth:2 in, 50.8 mm
Product Type:Blanking Panel
SKU:PANTLBP2S-V

Detailed Description

Enhance the efficiency and aesthetics of your server cabinet with these sleek Black Tool-Less Blanking Panels. Designed for easy installation, they seamlessly fill unused rack spaces, promoting optimal airflow and energy conservation. With an overall width of 19 inches and a low profile height of 3.47 inches, these panels are perfectly suited for standard server racks. Constructed with durable materials and RoHS compliant, they ensure reliability while meeting environmental standards. Elevate your cabinet organization with these essential Blank Panels.