| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1-X2-M |
| Color: | Natural |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | .52 in, 13 mm |
| Material: | Nylon 6.6 |
| Width: | .32 in, 8.1 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM1-X2-M |
TM1-X2-M
| Heilind Number: | PANTM1-X2-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1-X2-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The swivel tie mount in natural color uses miniature cable ties. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure miniature cable ties with our Swivel Tie Mount in natural color. Crafted from durable nylon 6.6, it offers enhanced mechanical strength, heat and wear resistance, and stiffness, making it ideal for indoor applications. Each pack contains 1000 mounts, ensuring you have an ample supply for your cable management needs. With an overall width of .32 inches and overall length of 13mm, it provides a secure and stable anchor point. Stay organized and efficient with this essential cable tie mounting solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2025 | PAN-PCN-20250926 - Packaging Change. Outer carton change for part TM1-X2-M. Transitioning from a larger carton sized L = 21.456" x W = 21.456" x H = 9.537" (2.54 cu. Ft.) to a new, better fitting carton, sized L = 11.206" x W = 9.206" x H = 9.162" (0.55 cu. Ft.). No other changes and parts are unaffected. Previous carton was greatly oversized for the 5 bags of 1000 pcs each. This new carton fits much better and more compact for distributors. This will be a running change, so any current inventory will be used up before moving to this new carton size. | Download | |||

