| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1A-M |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8 mm |
| Overall Height: | .23 in, 5.8 mm |
| Overall Length: | .51 in, 13.2 mm |
| Material: | Nylon 6.6 |
| Width: | 8 mm, .32 in |
| Flammability Rating: | V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM1A-M |
TM1A-M
| Heilind Number: | PANTM1A-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1A-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with user-supplied adhesives and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our Cable Tie Mount in natural color. Made of durable nylon 6.6, it offers enhanced mechanical strength and resistance to heat, wear, and stiffness in indoor settings. With a width of 0.32" (8.1 mm), it provides a secure hold for your cables. Simply apply with your preferred adhesive for hassle-free installation. Each pack contains 1000 mounts, making it ideal for larger projects. Operating efficiently in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it ensures reliable performance. Its V-2 flammability rating guarantees safety, while its RoHS compliance aligns with environmental standards. Perfect for managing cables in a variety of applications.

