TM1S4-C

Heilind Number:PANTM1S4-C
Manufacturer:Panduit
Manufacturer Number:TM1S4-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The cable tie mount in natural color is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TM1S4-C
Color:Natural
SKU:PANTM1S4-C

Detailed Description

Easily secure cable ties with our Cable Tie Mount in natural color, designed for efficient organization in indoor environments. Made of durable nylon 6.6, this mount offers enhanced mechanical strength, heat and wear resistance, and stiffness. With a #4 (M2.5) screw for easy installation, it measures 0.32" (8.1 mm) in width and is suitable for a variety of applications. Each pack contains 100 mounts, ensuring ample supply for your needs. Operating temperatures range from -40°C to 85°C, making it suitable for diverse conditions. UL94V-2 rated for flammability, it meets high safety standards. Stay organized and efficient with our reliable Cable Tie Mounts.