| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1S4-C0 |
| Color: | Natural |
| SKU: | PANTM1S4-C0 |
TM1S4-C0
| Heilind Number: | PANTM1S4-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1S4-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure your cables with our durable black cable tie mount, designed for efficient organization in any setting. This essential accessory, featuring a #4 (M2.5) screw application and a 0.32" (8.1 mm) width, ensures a reliable hold for your wires. Crafted from weather-resistant nylon 6.6, it guarantees enhanced mechanical strength, heat and wear resistance, and stiffness, making it ideal for outdoor use. Each pack contains 100 mounts, offering convenience and value for your cable management needs. Stay organized and keep your space tidy with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


