| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1S4-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | .51 in, 13 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #4 |
| Width: | 8.1 mm, .32 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM1S4-M30 |
TM1S4-M30
| Heilind Number: | PANTM1S4-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1S4-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor and high-temperature environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount in black. This versatile mount is designed for efficient organization, with a #4 (M2.5) screw application and a width of 0.32" (8.1 mm). Crafted from heat-stabilized nylon 6.6, it offers enhanced durability and resilience in both indoor and high-temperature settings. With a maximum operating temperature of 115°C (239°F) and a minimum operating temperature of -60°C (-76°F), it ensures reliable performance in various conditions. Each package includes 1000 mounts, perfect for large-scale cable management projects. Trust in our Cable Tie Mount to streamline your wire and cable organization effectively.

