| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1S4-M69 |
| Color: | Ivory |
| Maximum Operating Temperature: | 100 °C, 212 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Height: | 5.8 mm1 |
| Overall Length: | .51 in, 13 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #4 |
| Width: | 8.1 mm, .32 in |
| Flammability Rating: | UL94 V-0 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM1S4-M69 |
TM1S4-M69
| Heilind Number: | PANTM1S4-M69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1S4-M69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in ivory is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily organize and secure cables with our Cable Tie Mount in ivory. Made of flame-retardant nylon 6.6, this mount offers enhanced mechanical strength and heat resistance, perfect for indoor environments. With a #4 (M2.5) screw application, it ensures a secure hold. Each pack contains 1000 mounts, making it convenient for large-scale cable management projects. Operating efficiently in temperatures ranging from -60°C to 100°C (-76°F to 212°F), it is a reliable solution for various applications. Measuring 0.32" (8.1 mm) in width and 13 mm (.51 in) in length, it provides ample space for cable organization. The UL94 V-0 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in wire and cable management systems, our Cable Tie Mounts offer durability and efficiency in securing cables effectively.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCS25-S8-M | The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .25" (6.4mm) . It is white and comes in packages of 1000. | ![]() |


