| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1S6-C |
| Color: | Natural |
| SKU: | PANTM1S6-C |
TM1S6-C
| Heilind Number: | PANTM1S6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1S6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with our durable cable tie mount in a natural color. This versatile mount, designed for use with a #6 (M3) screw, offers a reliable solution for organizing and securing wires in indoor environments. Made of robust nylon 6.6, it provides enhanced mechanical strength, heat and wear resistance, and stiffness. Each mount is 0.32" (8.1 mm) wide and comes in convenient packages of 100, making it ideal for various applications. Ensure efficient cable management while staying compliant with RoHS regulations with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


