| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1S6-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Height: | 5.8 mm1 |
| Overall Length: | .51 in, 13 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | .32 in, 8.1 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM1S6-C0 |
TM1S6-C0
| Heilind Number: | PANTM1S6-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1S6-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization in outdoor settings with this black Cable Tie Mount. Designed for durability, it is crafted from weather-resistant nylon 6.6, offering increased mechanical strength, heat and wear resistance, and stiffness. With a #6 (M3) screw application, it provides secure mounting for cable ties. Measuring 0.32" (8.1 mm) in width and coming in packages of 100, it is ideal for various applications. Operating efficiently in temperatures ranging from -40°C to 85°C (-40°F to 185°F), this mount ensures reliable performance even in harsh environments. UL94V-2 rated for flammability, it guarantees safety and compliance. Perfect for wire and cable management, this Cable Tie Mount is a versatile solution for organizing cables effectively.

