| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1S6-M30 |
| Color: | Black |
| SKU: | PANTM1S6-M30 |
TM1S6-M30
| Heilind Number: | PANTM1S6-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1S6-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure cables effortlessly with our black Cable Tie Mount, designed for efficient organization in indoor environments. Made from durable heat-stabilized nylon 6.6, it ensures enhanced mechanical strength, heat and wear resistance, and stiffness. With a #6 (M3) screw application, this mount measures 0.32" (8.1 mm) in width and is UL94V-2 rated for safety. Operating at temperatures ranging from -40°C to 115°C (-40°F to 239°F), it offers reliable performance. Each package contains 1000 mounts, making it a convenient solution for cable management. Trust in our Cable Tie Mounts for seamless organization in your workspace.

