| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1S6-M69 |
| Color: | Ivory |
| Maximum Operating Temperature: | 100 °C, 212 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Height: | 5.8 mm1 |
| Overall Length: | .51 in, 13 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 8.1 mm, .32 in |
| Flammability Rating: | UL94 V-0 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM1S6-M69 |
TM1S6-M69
| Heilind Number: | PANTM1S6-M69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1S6-M69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Effortlessly secure cables with our Cable Tie Mount in natural color, featuring a #6 (M3) screw for easy installation. Made of flame-retardant nylon 6.6, it guarantees durability in indoor settings, with enhanced mechanical strength and heat resistance. Each pack contains 1000 mounts, ensuring ample supply for your organization needs. Its compact design, measuring 0.32" (8.1 mm) in width, allows for versatile application. Whether for home or professional use, this mount provides a reliable solution for cable organization, meeting RoHS compliance standards for environmental responsibility. Upgrade your wire management system with this essential accessory.

