| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2A-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .43 in, 10.9 mm |
| Overall Height: | 7 mm1 |
| Overall Length: | .63 in, 16 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 10.9 mm, .43 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTM2A-C |
TM2A-C
| Heilind Number: | PANTM2A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with user-supplied adhesive and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily organize and secure cables with our Cable Tie Mount in natural color. This versatile mount, with a width of 0.43" (10.9 mm), offers durable nylon 6.6 construction for enhanced mechanical strength and resistance to heat and wear in indoor settings. Each pack contains 100 mounts, which can be effortlessly applied using adhesive (not included). With a maximum operating temperature of 185 °F (85 °C) and a minimum operating temperature of -60 °C (-76 °F), these mounts are suitable for a wide range of environments. Featuring a UL94V-2 flammability rating and ROHS compliance, they guarantee safety and environmental responsibility. Perfect for use in wire and cable management, these cable tie mounts make organization a breeze.

