| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2PWH25-C |
| Color: | Natural |
| SKU: | PANTM2PWH25-C |
TM2PWH25-C
| Heilind Number: | PANTM2PWH25-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2PWH25-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The winged push barb cable tie mount in natural color requires a 0.25" (6.5 mm) panel hole diameter. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure cables effortlessly with our Winged Push Barb Cable Tie Mount in natural color. Designed for a 0.25" panel hole diameter, this mount ensures a sturdy hold in indoor environments. Crafted from durable nylon 6.6, it offers enhanced mechanical strength, heat and wear resistance, and stiffness. Each pack includes 100 mounts, making it convenient for various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees reliable performance in diverse conditions. UL94V-2 rated for safety, it is an essential accessory for cable management. Explore efficient wire and cable organization with our Cable Tie Mounts.

