| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM2R6-M |
| Color: | Natural |
| SKU: | PANTM2R6-M |
TM2R6-M
| Heilind Number: | PANTM2R6-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM2R6-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a rivet and is 0.43" (10.9 mm) wide. It uses a #6 (M3) screw and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance your cable management system with our rivet-applied Cable Tie Mount. Designed for durability, it is crafted from nylon 6.6 in a natural color, ensuring mechanical strength, heat and wear resistance. With a width of 0.43" (10.9 mm) and compatible with #6 (M3) screws, it provides a secure hold for organizing cables in indoor environments. Each package contains 1000 mounts, making it a convenient and cost-effective solution for your wire and cable management needs. Rest assured, our product is RoHS compliant, meeting environmental standards for a sustainable choice. Upgrade your workspace today with our reliable Cable Tie Mount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit TM2S6-M | The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


